0805J0630473MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,51752
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,39336
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,65380
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,49628
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,48088
Datasheet
0.047 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630473MDT

DigiKey Part Number
0805J0630473MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0630473MDT
Description
CAP CER 0.047UF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630473MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0630473JDTKnowles Syfer00805J0630473JDT-ND€ 0,51752Upgrade
0805J0630473KDTKnowles Syfer00805J0630473KDT-ND€ 0,39336Upgrade
0805J1000473JDTKnowles Syfer00805J1000473JDT-ND€ 0,65380Upgrade
0805J1000473KDTKnowles Syfer00805J1000473KDT-ND€ 0,49628Upgrade
0805J1000473MDTKnowles Syfer00805J1000473MDT-ND€ 0,48088Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,38110€ 1 143,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,38110
Unit Price with VAT:€ 0,46494