0805J0500391FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,51002
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,51002
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,51002
Datasheet
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500391FFT

DigiKey Part Number
0805J0500391FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500391FFT
Description
CAP CER 390PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500391FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0630391FFTKnowles Syfer00805J0630391FFT-ND€ 1,51002Upgrade
0805J1000391FFTKnowles Syfer00805J1000391FFT-ND€ 1,51002Upgrade
0805J2000391FFTKnowles Syfer00805J2000391FFT-ND€ 1,51002Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,51002€ 4 530,06
Manufacturers Standard Package
Unit Price without VAT:€ 1,51002
Unit Price with VAT:€ 1,84222