Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0500220KCT | |
|---|---|
DigiKey Part Number | 0805J0500220KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500220KCT |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500220KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500220FCT | Knowles Syfer | 0 | 0805J0500220FCT-ND | € 0,32747 | Upgrade |
| 0805J0500220GCT | Knowles Syfer | 0 | 0805J0500220GCT-ND | € 0,20294 | Upgrade |
| 0805J0500220JCT | Knowles Syfer | 0 | 0805J0500220JCT-ND | € 0,20294 | Upgrade |
| 0805J0630220FCT | Knowles Syfer | 0 | 0805J0630220FCT-ND | € 0,32747 | Upgrade |
| 0805J0630220GCT | Knowles Syfer | 0 | 0805J0630220GCT-ND | € 0,20294 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20294 | € 608,82 |
| Unit Price without VAT: | € 0,20294 |
|---|---|
| Unit Price with VAT: | € 0,24759 |


