Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0805J0250471JDT | |
|---|---|
DigiKey Part Number | 0805J0250471JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250471JDT |
Description | CAP CER 470PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0250471JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500471JDT | Knowles Syfer | 0 | 0805J0500471JDT-ND | € 0,26161 | Upgrade |
| 0805J0630471JDT | Knowles Syfer | 0 | 0805J0630471JDT-ND | € 0,26161 | Upgrade |
| 0805J1000471JDT | Knowles Syfer | 0 | 0805J1000471JDT-ND | € 0,26161 | Upgrade |
| 0805J0250471FFT | Knowles Syfer | 0 | 0805J0250471FFT-ND | € 1,39686 | Similar |
| 0805J0250471GFT | Knowles Syfer | 0 | 0805J0250471GFT-ND | € 0,74041 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26161 | € 784,83 |
| Unit Price without VAT: | € 0,26161 |
|---|---|
| Unit Price with VAT: | € 0,31916 |


