Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0160472KCT | |
|---|---|
DigiKey Part Number | 0805J0160472KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0160472KCT |
Description | CAP CER 4700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0160472KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160472FCT | Knowles Syfer | 0 | 0805J0160472FCT-ND | € 1,02023 | Upgrade |
| 0805J0160472GCT | Knowles Syfer | 0 | 0805J0160472GCT-ND | € 0,54292 | Upgrade |
| 0805J0160472JCT | Knowles Syfer | 0 | 0805J0160472JCT-ND | € 0,34093 | Upgrade |
| 0805J0250472FCT | Knowles Syfer | 0 | 0805J0250472FCT-ND | € 1,07967 | Upgrade |
| 0805J0250472GCT | Knowles Syfer | 0 | 0805J0250472GCT-ND | € 0,57409 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31917 | € 957,51 |
| Unit Price without VAT: | € 0,31917 |
|---|---|
| Unit Price with VAT: | € 0,38939 |


