
0805F0500103JDT | |
|---|---|
DigiKey Part Number | 1608-0805F0500103JDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805F0500103JDT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,50580 | € 7 517,40 |
| Unit Price without VAT: | € 2,50580 |
|---|---|
| Unit Price with VAT: | € 3,05708 |

