
0603Y2000102KXR | |
|---|---|
DigiKey Part Number | 1608-0603Y2000102KXRTR-ND - Tape & Reel (TR) 1608-0603Y2000102KXRCT-ND - Cut Tape (CT) 1608-0603Y2000102KXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y2000102KXR |
Description | CAP CER 1000PF 200V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000102KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15900 | € 1,59 |
| 50 | € 0,11580 | € 5,79 |
| 100 | € 0,10260 | € 10,26 |
| 500 | € 0,08030 | € 40,15 |
| 1 000 | € 0,07344 | € 73,44 |
| 2 500 | € 0,06620 | € 165,50 |
| 5 000 | € 0,06184 | € 309,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | € 0,05352 | € 856,32 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

