Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y0630223MXT | |
|---|---|
DigiKey Part Number | 0603Y0630223MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0630223MXT |
Description | CAP CER 0.022UF 63V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 63V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0630223MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630223JDT | Knowles Syfer | 0 | 0603Y0630223JDT-ND | € 0,33953 | Upgrade |
| 0603Y0630223JXT | Knowles Syfer | 0 | 0603Y0630223JXT-ND | € 0,18117 | Upgrade |
| 0603Y0630223KDT | Knowles Syfer | 0 | 0603Y0630223KDT-ND | € 0,22966 | Upgrade |
| 0603Y0630223KXT | Knowles Syfer | 0 | 0603Y0630223KXT-ND | € 0,15306 | Upgrade |
| 0603Y1000223JXT | Knowles Syfer | 0 | 0603Y1000223JXT-ND | € 0,27545 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15306 | € 612,24 |
| Unit Price without VAT: | € 0,15306 |
|---|---|
| Unit Price with VAT: | € 0,18673 |


