0603Y0160102FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,63110
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,79169
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,56112
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,56112
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,77896
Datasheet
1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0160102FCT

DigiKey Part Number
0603Y0160102FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0160102FCT
Description
CAP CER 1000PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0160102FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0250102FCTKnowles Syfer00603Y0250102FCT-ND€ 0,63110Upgrade
0603Y0250102FFTKnowles Syfer00603Y0250102FFT-ND€ 0,79169Upgrade
0603Y0500102FCTKnowles Syfer00603Y0500102FCT-ND€ 0,56112Upgrade
0603Y0630102FCTKnowles Syfer00603Y0630102FCT-ND€ 0,56112Upgrade
0603Y0160102FFTKnowles Syfer00603Y0160102FFT-ND€ 0,77896Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,62099€ 2 483,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,62099
Unit Price with VAT:€ 0,75761