0603J0160330FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,34143
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,34143
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,34143
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,34143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,43748
Datasheet

Upgrade


KEMET
In Stock: 3 202
Unit Price: € 0,89000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,24188
Datasheet

Upgrade


KEMET
In Stock: 37 753
Unit Price: € 0,81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,37319
Datasheet

Upgrade


TDK
In Stock: 3 612
Unit Price: € 0,21000
Datasheet

Upgrade


YAGEO
In Stock: 5 194
Unit Price: € 0,14000
Datasheet

Upgrade


YAGEO
In Stock: 18 931
Unit Price: € 0,14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11 143
Unit Price: € 0,36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 140 419
Unit Price: € 0,14000
Datasheet
33 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160330FCT

DigiKey Part Number
0603J0160330FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160330FCT
Description
CAP CER 33PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160330FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0250330FCTKnowles Syfer00603J0250330FCT-ND€ 0,34143Upgrade
0603J0500330FCTKnowles Syfer00603J0500330FCT-ND€ 0,34143Upgrade
0603J0630330FCTKnowles Syfer00603J0630330FCT-ND€ 0,34143Upgrade
0603J1000330FCTKnowles Syfer00603J1000330FCT-ND€ 0,34143Upgrade
06035A330FA12AKYOCERA AVX006035A330FA12A-ND€ 0,43748Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,34379€ 1 375,16
Manufacturers Standard Package
Unit Price without VAT:€ 0,34379
Unit Price with VAT:€ 0,41942