


MD0805BB106M100NHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0805BB106M100NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0805BB106M100NHT-EMCT-ND - Cut Tape (CT) 1763-MD0805BB106M100NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0805BB106M100NHT-EM |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,12900 | € 11,29 |
| 50 | € 0,91000 | € 45,50 |
| 100 | € 0,84250 | € 84,25 |
| 500 | € 0,72848 | € 364,24 |
| 1 000 | € 0,69320 | € 693,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,64958 | € 1 948,74 |
| 6 000 | € 0,62823 | € 3 769,38 |
| 9 000 | € 0,61753 | € 5 557,77 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |

