0.1 µF ±10% 100V Ceramic Capacitor 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210E104K101KHT

DigiKey Part Number
1763-1065-2-ND - Tape & Reel (TR)
1763-1065-1-ND - Cut Tape (CT)
1763-1065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210E104K101KHT
Description
CAP CER 0.1UF 100V 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210E104K101KHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.125" L x 0.100" W (3.18mm x 2.54mm)
Tolerance
±10%
Thickness (Max)
0.065" (1.65mm)
Voltage - Rated
Base Product Number
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 226
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,19000€ 5,19
10€ 3,79400€ 37,94
50€ 3,23760€ 161,88
100€ 3,06550€ 306,55
500€ 2,77426€ 1 387,13
1 000€ 2,76974€ 2 769,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,78784€ 5 575,68
Manufacturers Standard Package
Unit Price without VAT:€ 5,19000
Unit Price with VAT:€ 6,33180