
1206BB474K101NX072T | |
|---|---|
DigiKey Part Number | 1763-1206BB474K101NX072TTR-ND - Tape & Reel (TR) 1763-1206BB474K101NX072TCT-ND - Cut Tape (CT) 1763-1206BB474K101NX072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206BB474K101NX072T |
Description | CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,79800 | € 7,98 |
| 50 | € 0,63200 | € 31,60 |
| 100 | € 0,58080 | € 58,08 |
| 500 | € 0,49426 | € 247,13 |
| 1 000 | € 0,46751 | € 467,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,42218 | € 1 055,45 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

