1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805D102J500KHT

DigiKey Part Number
1763-0805D102J500KHTTR-ND - Tape & Reel (TR)
1763-0805D102J500KHTCT-ND - Cut Tape (CT)
1763-0805D102J500KHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805D102J500KHT
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805D102J500KHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.054" (1.37mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 662
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,64000€ 3,64
10€ 2,59100€ 25,91
50€ 2,17460€ 108,73
100€ 2,04560€ 204,56
500€ 1,82760€ 913,80
1 000€ 1,76007€ 1 760,07
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,78003€ 5 340,09
Manufacturers Standard Package
Unit Price without VAT:€ 3,64000
Unit Price with VAT:€ 4,44080