
C17CF330F-7ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C17CF330F-7ZN-X0TTR-ND - Tape & Reel (TR) 1761-C17CF330F-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17CF330F-7ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17CF330F-7ZN-X0T |
Description | HIGH-Q MLCC (CF): 1111, 33 PF (1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,01000 | € 8,01 |
| 10 | € 6,04400 | € 60,44 |
| 50 | € 5,25820 | € 262,91 |
| 100 | € 5,01450 | € 501,45 |
| 500 | € 4,74666 | € 2 373,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 350 | € 4,77768 | € 11 227,55 |
| Unit Price without VAT: | € 8,01000 |
|---|---|
| Unit Price with VAT: | € 9,77220 |

