
C17AH220F-7ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C17AH220F-7ZN-X0TTR-ND - Tape & Reel (TR) 1761-C17AH220F-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17AH220F-7ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17AH220F-7ZN-X0T |
Description | HIGH-Q MLCC (AH): 1111, 22 PF (1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,06000 | € 7,06 |
| 10 | € 5,27700 | € 52,77 |
| 50 | € 4,56560 | € 228,28 |
| 100 | € 4,34550 | € 434,55 |
| 500 | € 4,06100 | € 2 030,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 350 | € 4,08753 | € 9 605,70 |
| Unit Price without VAT: | € 7,06000 |
|---|---|
| Unit Price with VAT: | € 8,61320 |

