
C11CF101F-6ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C11CF101F-6ZN-X0TTR-ND - Tape & Reel (TR) 1761-C11CF101F-6ZN-X0TCT-ND - Cut Tape (CT) 1761-C11CF101F-6ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11CF101F-6ZN-X0T |
Description | HIGH-Q MLCC (CF): 0505, 100 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±1% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,21000 | € 4,21 |
| 10 | € 3,04000 | € 30,40 |
| 50 | € 2,57520 | € 128,76 |
| 100 | € 2,43140 | € 243,14 |
| 500 | € 2,18792 | € 1 093,96 |
| 1 000 | € 2,11252 | € 2 112,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 2,70838 | € 9 479,33 |
| Unit Price without VAT: | € 4,21000 |
|---|---|
| Unit Price with VAT: | € 5,13620 |

