3.3 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11AH3R3B-9ZN-X0T

DigiKey Part Number
1761-C11AH3R3B-9ZN-X0TTR-ND - Tape & Reel (TR)
1761-C11AH3R3B-9ZN-X0TCT-ND - Cut Tape (CT)
1761-C11AH3R3B-9ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C11AH3R3B-9ZN-X0T
Description
HIGH-Q MLCC (AH): 0505, 3.3 PF (
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±0.1pF
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,81000€ 3,81
10€ 2,71900€ 27,19
50€ 2,28700€ 114,35
100€ 2,15320€ 215,32
500€ 1,92698€ 963,49
1 000€ 1,87250€ 1 872,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 1,18228€ 4 137,98
Manufacturers Standard Package
Unit Price without VAT:€ 3,81000
Unit Price with VAT:€ 4,64820