
C11AH2R2B-9ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C11AH2R2B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C11AH2R2B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C11AH2R2B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11AH2R2B-9ZN-X0T |
Description | HIGH-Q MLCC (AH): 0505, 2.2 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,54000 | € 3,54 |
| 10 | € 2,52800 | € 25,28 |
| 50 | € 2,12460 | € 106,23 |
| 100 | € 1,99950 | € 199,95 |
| 500 | € 1,78794 | € 893,97 |
| 1 000 | € 1,72239 | € 1 722,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 1,07625 | € 3 766,87 |
| Unit Price without VAT: | € 3,54000 |
|---|---|
| Unit Price with VAT: | € 4,31880 |

