Similar

C04UL100F-6ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C04UL100F-6ZN-X0TTR-ND - Tape & Reel (TR) 1761-C04UL100F-6ZN-X0TCT-ND - Cut Tape (CT) 1761-C04UL100F-6ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C04UL100F-6ZN-X0T |
Description | HIGH-Q MLCC (UL): 0402, 10 PF (1 |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C100F2GAC | KEMET | 4 581 | 399-16328-1-ND | € 0,81000 | Similar |


