Image for B080KF4S-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B080KF4S-T

DigiKey Part Number
1761-B080KF4S-TTR-ND - Tape & Reel (TR)
1761-B080KF4S-TCT-ND - Cut Tape (CT)
1761-B080KF4S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B080KF4S-T
Description
8.0GHZ SURFACE MOUNT BANDPASS FI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 2.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Knowles Dielectric Labs
Insertion Loss
2.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
8GHz Center
Size / Dimension
0.250" L x 0.160" W (6.35mm x 4.06mm)
Bandwidth
80MHz
Height (Max)
0.098" (2.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 151,50000€ 151,50
10€ 139,78700€ 1 397,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 114,20530€ 11 420,53
Manufacturers Standard Package
Unit Price without VAT:€ 151,50000
Unit Price with VAT:€ 184,83000