Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP 1 C

DigiKey Part Number
3746-TSP1C-ND
Manufacturer
Manufacturer Product Number
TSP 1 C
Description
SWITCH PUSHBUTTON OFF - MOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 133
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 3,41000€ 3,41
10€ 2,85100€ 28,51
25€ 2,64240€ 66,06
50€ 2,49380€ 124,69
100€ 2,35500€ 235,50
250€ 2,18856€ 547,14
500€ 2,07614€ 1 038,07
1 000€ 1,97535€ 1 975,35
Manufacturers Standard Package
Unit Price without VAT:€ 3,41000
Unit Price with VAT:€ 4,16020