
SBP 8002 T | |
|---|---|
DigiKey Part Number | 3746-SBP8002TTR-ND - Tape & Reel (TR) 3746-SBP8002TCT-ND - Cut Tape (CT) 3746-SBP8002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 8002 T |
Description | DUAL-IN-LINE SWITCH END-STACKABL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.255" (6.48mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP 61002 T | Knitter-Switch | 549 | 3746-SBP61002TCT-ND | € 1,97000 | Parametric Equivalent |
| SBP 8102 T | Knitter-Switch | 359 | 3746-SBP8102TCT-ND | € 1,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 1,25700 | € 12,57 |
| 25 | € 1,16680 | € 29,17 |
| 100 | € 1,03940 | € 103,94 |
| 250 | € 0,96372 | € 240,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,88824 | € 621,77 |
| 1 400 | € 0,84341 | € 1 180,77 |
| 2 100 | € 0,81940 | € 1 720,74 |
| 3 500 | € 0,79143 | € 2 770,01 |
| 4 900 | € 0,77435 | € 3 794,32 |
| 7 000 | € 0,75737 | € 5 301,59 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

