
MFP 261 N-RA | |
|---|---|
DigiKey Part Number | 3746-MFP261N-RA-ND |
Manufacturer | |
Manufacturer Product Number | MFP 261 N-RA |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Knitter-Switch | Actuator Length 7.00mm |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Shorting (MBB) | Operating Temperature -10°C ~ 85°C |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 1,05300 | € 10,53 |
| 25 | € 0,97760 | € 24,44 |
| 100 | € 0,87110 | € 87,11 |
| 250 | € 0,80740 | € 201,85 |
| 500 | € 0,76352 | € 381,76 |
| 1 000 | € 0,72355 | € 723,55 |
| 3 000 | € 0,66833 | € 2 004,99 |
| 5 000 | € 0,64596 | € 3 229,80 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

