
DHS 910-J | |
|---|---|
DigiKey Part Number | 3746-DHS910-JTR-ND - Tape & Reel (TR) 3746-DHS910-JCT-ND - Cut Tape (CT) 3746-DHS910-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 910-J |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.081" (2.05mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.541" (13.74mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,11000 | € 5,11 |
| 10 | € 4,25700 | € 42,57 |
| 25 | € 3,94240 | € 98,56 |
| 100 | € 3,51720 | € 351,72 |
| 250 | € 3,27372 | € 818,43 |
| 500 | € 3,11042 | € 1 555,21 |
| 1 000 | € 3,09029 | € 3 090,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,83605 | € 5 672,10 |
| Unit Price without VAT: | € 5,11000 |
|---|---|
| Unit Price with VAT: | € 6,23420 |

