Electronics Pliers Round Nose Smooth 6.25" (158.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22 01 160

DigiKey Part Number
2172-2201160-ND
Manufacturer
Manufacturer Product Number
22 01 160
Description
ROUND NOSE PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Round Nose Smooth 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Round Nose
Manufacturer
Knipex Tools LP
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Smooth
Part Status
Active
Features
Non-Slip, Oil and Solvent Resistant
Tool Type
Electronics
Length
6.25" (158.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 23,24000€ 23,24
5€ 21,54000€ 107,70
10€ 20,84500€ 208,45
25€ 19,96400€ 499,10
Manufacturers Standard Package
Unit Price without VAT:€ 23,24000
Unit Price with VAT:€ 28,35280