



K12054 | |
|---|---|
DigiKey Part Number | 1742-1422-ND |
Manufacturer | |
Manufacturer Product Number | K12054 |
Description | HEAVY DUTY KLEIN KURVE WIRE STRI |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 8~16 AWG - Solid, 10~18 AWG - Stranded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stripper and Cutter | |
Cable Type | 8~16 AWG - Solid, 10~18 AWG - Stranded | |
Features | Soft Grips |


