Standard Pliers Snipe (Chain) Nose Smooth 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D320-41/2C

DigiKey Part Number
1742-1174-ND
Manufacturer
Manufacturer Product Number
D320-41/2C
Description
PLIERS STANDARD SNIPE NOSE 4.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Snipe (Chain) Nose Smooth 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Snipe (Chain) Nose
Tip Shape
Angled 60°
Jaw Type
Smooth
Features
Soft Grips
Length
4.75" (120.7mm)
Weight
0.13 lb (58.97 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 40,24000€ 40,24
5€ 37,29400€ 186,47
10€ 36,09400€ 360,94
25€ 34,56760€ 864,19
Manufacturers Standard Package
Unit Price without VAT:€ 40,24000
Unit Price with VAT:€ 49,09280