Side (Diagonal) Cutter Tapered Bevel 5.06" (128.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D245-5

DigiKey Part Number
D245-5-ND
Manufacturer
Manufacturer Product Number
D245-5
Description
CUTTER SIDE TAPERED BEVEL 5.06"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Bevel 5.06" (128.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Bevel
Length - Overall
5.06" (128.5mm)
Features
Non-Slip, Soft Grips
Capacity
1-3/64" Dia Soft Wire
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 39,74000€ 39,74
5€ 36,83000€ 184,15
10€ 35,64500€ 356,45
25€ 34,13760€ 853,44
Manufacturers Standard Package
Unit Price without VAT:€ 39,74000
Unit Price with VAT:€ 48,48280