



CL110 | |
|---|---|
DigiKey Part Number | 1742-1640-ND |
Manufacturer | |
Manufacturer Product Number | CL110 |
Description | DIGITAL CLAMP METER |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance and Current to 400A | |
Ratings | CAT III 600V |




