
BLS9 | |
|---|---|
DigiKey Part Number | 1742-BLS9-ND |
Manufacturer | |
Manufacturer Product Number | BLS9 |
Description | COLOR CODED EXTRA LONG L STYLE H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,06000 | € 27,06 |
| 5 | € 25,07400 | € 125,37 |
| 10 | € 24,26800 | € 242,68 |
| 25 | € 23,24120 | € 581,03 |
| Unit Price without VAT: | € 27,06000 |
|---|---|
| Unit Price with VAT: | € 33,01320 |

