
A116-4 | |
|---|---|
DigiKey Part Number | A116-4-ND |
Manufacturer | |
Manufacturer Product Number | A116-4 |
Description | SCREWDRIVER SLOTTED 3/32" 6.44" |
Customer Reference | |
Detailed Description | 3/32" Slotted Screwdriver 6.44" (163.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/32" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 6.44" (163.5mm) | |
Features | Black Tip, Chrome Finish, Pocket Clip | |
Weight | - |

