
69418 | |
|---|---|
DigiKey Part Number | 1742-1117-ND |
Manufacturer | |
Manufacturer Product Number | 69418 |
Description | TEST LEAD BANANA TO PROBE 41" |
Customer Reference | |
Detailed Description | 41.0" (1041.00mm) Banana Plug, Single, Sheathed To Test Probe Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Test Probe | |
Cable Length | 41.0" (1041.00mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | CAT III 1000V, CAT IV 600V | |
Current Rating (Amps) | - |



