
69105 | |
|---|---|
DigiKey Part Number | 69105-ND |
Manufacturer | |
Manufacturer Product Number | 69105 |
Description | CIRCUIT TESTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector Measures AC, DC Voltage 80 ~ 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage 80 ~ 600V | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,31000 | € 40,31 |
| 5 | € 37,36000 | € 186,80 |
| 10 | € 36,15900 | € 361,59 |
| 25 | € 34,63000 | € 865,75 |
| Unit Price without VAT: | € 40,31000 |
|---|---|
| Unit Price with VAT: | € 49,17820 |

