Socket Set 9/16" ~ 3/4" Hex 7/16", 1/2" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

660KIT3

DigiKey Part Number
1742-660KIT3-ND
Manufacturer
Manufacturer Product Number
660KIT3
Description
FLIP SOCKET SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 9/16" ~ 3/4" Hex 7/16", 1/2" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Hex
Range of Values
9/16" ~ 3/4"
Drive Size
7/16", 1/2"
Includes
Wrench
Features
5-in-1
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 239,46000€ 239,46
5€ 221,96400€ 1 109,82
10€ 214,83500€ 2 148,35
25€ 205,76880€ 5 144,22
Manufacturers Standard Package
Unit Price without VAT:€ 239,46000
Unit Price with VAT:€ 292,14120