
50031 | |
|---|---|
DigiKey Part Number | 1742-1311-ND |
Manufacturer | |
Manufacturer Product Number | 50031 |
Description | PVC CUTTER RATCHETING |
Customer Reference | |
Detailed Description | PVC Cutter Locking Handle, Ratcheting, Replaceable Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | PVC Cutter | |
Features | Locking Handle, Ratcheting, Replaceable Blade | |
Weight | 1.1 lbs (499 g) |



