
TH58NVG2S3HBAI6 | |
|---|---|
DigiKey Part Number | TH58NVG2S3HBAI6-ND |
Manufacturer | |
Manufacturer Product Number | TH58NVG2S3HBAI6 |
Description | IC FLASH 4GBIT PARALLEL 63BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 63-BGA (9x11) |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Write Cycle Time - Word, Page 25ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-BGA (9x11) |
Memory Size | Base Product Number |

