
TH58BYG3S0HBAI6 | |
|---|---|
DigiKey Part Number | TH58BYG3S0HBAI6-ND |
Manufacturer | |
Manufacturer Product Number | TH58BYG3S0HBAI6 |
Description | IC FLASH 8GBIT 67VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit 67-VFBGA (6.5x8) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 1G x 8 |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 67-VFBGA (6.5x8) |
Technology FLASH - NAND (SLC) | Base Product Number |

