FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 63-TFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH58BYG3S0HBAI4

DigiKey Part Number
TH58BYG3S0HBAI4-ND
Manufacturer
Manufacturer Product Number
TH58BYG3S0HBAI4
Description
IC FLASH 8GBIT PARALLEL 63TFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 63-TFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
1G x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
25ns
Packaging
Tray
Access Time
25 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
63-TFBGA (9x11)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.