TC58NVG0S3HTAI0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: € 3,19000
Datasheet
FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC58NVG0S3HTAI0

DigiKey Part Number
TC58NVG0S3HTAI0-ND
Manufacturer
Manufacturer Product Number
TC58NVG0S3HTAI0
Description
IC FLASH 1GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tray
Access Time
25 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
48-TSOP I
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W29N01HVSINAWinbond Electronics0W29N01HVSINA-ND€ 3,19000Similar
Obsolete
This product is no longer manufactured. View Substitutes