Similar

TC58BYG1S3HBAI6 | |
|---|---|
DigiKey Part Number | TC58BYG1S3HBAI6-ND |
Manufacturer | |
Manufacturer Product Number | TC58BYG1S3HBAI6 |
Description | IC FLASH 2GBIT PARALLEL 67VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 67-VFBGA (6.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | TC58BYG1S3HBAI6 Models |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 67-VFBGA (6.5x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC58NYG1S3HBAI6 | Kioxia America, Inc. | 138 | TC58NYG1S3HBAI6-ND | € 2,86000 | Similar |


