
WP937EYW | |
|---|---|
DigiKey Part Number | WP937EYW-ND |
Manufacturer | |
Manufacturer Product Number | WP937EYW |
Description | LED RED/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP937EYW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 590nm Yellow | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,29700 | € 2,97 |
| 100 | € 0,21340 | € 21,34 |
| 500 | € 0,17568 | € 87,84 |
| 1 000 | € 0,16326 | € 163,26 |
| 2 000 | € 0,15270 | € 305,40 |
| 5 000 | € 0,14113 | € 705,65 |
| 10 000 | € 0,13391 | € 1 339,10 |
| 25 000 | € 0,12604 | € 3 151,00 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

