
WP934MD/2SRD | |
|---|---|
DigiKey Part Number | WP934MD/2SRD-ND |
Manufacturer | |
Manufacturer Product Number | WP934MD/2SRD |
Description | LED CBI 3MM BI-LVL RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.85V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934MD/2SRD Models |
Category | Millicandela Rating 400mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 655nm | Voltage Rating 1.85V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,70600 | € 7,06 |
| 100 | € 0,52580 | € 52,58 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

