
SA03-12EWA | |
|---|---|
DigiKey Part Number | 754-SA03-12EWA-ND |
Manufacturer | |
Manufacturer Product Number | SA03-12EWA |
Description | SA03-12EWA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.750" H x 0.400" W x 0.250" D (19.06mm x 10.16mm x 6.35mm) 14-DIP (0.300", 7.62mm) |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 6.4mcd |
Number of Characters 1 | Wavelength - Peak 627nm |
Size / Dimension 0.750" H x 0.400" W x 0.250" D (19.06mm x 10.16mm x 6.35mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | € 1,06673 | € 277,35 |
| Unit Price without VAT: | € 1,06673 |
|---|---|
| Unit Price with VAT: | € 1,30141 |

