Optical Sensor Reflective 0.071" (1.8mm) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATIR0721DS

DigiKey Part Number
754-ATIR0721DSTR-ND - Tape & Reel (TR)
754-ATIR0721DSCT-ND - Cut Tape (CT)
754-ATIR0721DSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATIR0721DS
Description
3.4X2.7MM REFLECTIVE PHOTOINTERR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor Reflective 0.071" (1.8mm) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.071" (1.8mm)
Sensing Method
Reflective
Output Configuration
-
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
10 mA
Voltage - Collector Emitter Breakdown (Max)
35 V
Response Time
80µs, 70µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,75000€ 0,75
5€ 0,65400€ 3,27
10€ 0,62100€ 6,21
25€ 0,58120€ 14,53
50€ 0,55420€ 27,71
100€ 0,52910€ 52,91
500€ 0,47924€ 239,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,46068€ 460,68
2 000€ 0,44367€ 887,34
3 000€ 0,43438€ 1 303,14
5 000€ 0,42333€ 2 116,65
7 000€ 0,41643€ 2 915,01
10 000€ 0,40943€ 4 094,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,75000
Unit Price with VAT:€ 0,91500