Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APL3015SURCK-F01

DigiKey Part Number
754-1113-2-ND - Tape & Reel (TR)
754-1113-1-ND - Cut Tape (CT)
754-1113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APL3015SURCK-F01
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APL3015SURCK-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
70°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.50mm W
Lens Style
Round with Flat Top
Height (Max)
1.40mm
Lens Size
0.18mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,15300€ 1,53
100€ 0,10740€ 10,74
500€ 0,08658€ 43,29
1 000€ 0,07966€ 79,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07377€ 147,54
4 000€ 0,06876€ 275,04
6 000€ 0,06619€ 397,14
10 000€ 0,06327€ 632,70
14 000€ 0,06154€ 861,56
20 000€ 0,05984€ 1 196,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840