
AA3021LVBS/D | |
|---|---|
DigiKey Part Number | 754-2061-2-ND - Tape & Reel (TR) 754-2061-1-ND - Cut Tape (CT) 754-2061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021LVBS/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021LVBS/D Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.00mm W |
Lens Style Oval with Flat Top | Height (Max) 1.50mm |
Lens Size 2.50mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,42400 | € 4,24 |
| 100 | € 0,30870 | € 30,87 |
| 500 | € 0,25712 | € 128,56 |
| 1 000 | € 0,24020 | € 240,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19462 | € 389,24 |
| 4 000 | € 0,18375 | € 735,00 |
| 6 000 | € 0,17818 | € 1 069,08 |
| 10 000 | € 0,17189 | € 1 718,90 |
| 14 000 | € 0,16815 | € 2 354,10 |
| 20 000 | € 0,16450 | € 3 290,00 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

