
KTS1665ECAC-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1665ECAC-TATR-ND - Tape & Reel (TR) 2763-KTS1665ECAC-TACT-ND - Cut Tape (CT) 2763-KTS1665ECAC-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1665ECAC-TA |
Description | USB VBUS IDEAL DIODE LOAD SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.3A 9-WLCSP33 (1.31x1.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.3A | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLCSP33 (1.31x1.31) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,51800 | € 5,18 |
| 25 | € 0,46600 | € 11,65 |
| 100 | € 0,40920 | € 40,92 |
| 250 | € 0,38212 | € 95,53 |
| 500 | € 0,36576 | € 182,88 |
| 1 000 | € 0,35231 | € 352,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33569 | € 1 007,07 |
| 6 000 | € 0,32757 | € 1 965,42 |
| 9 000 | € 0,32349 | € 2 911,41 |
| 15 000 | € 0,31898 | € 4 784,70 |
| 21 000 | € 0,31634 | € 6 643,14 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

