
OEJNI-75-1-5 | |
|---|---|
DigiKey Part Number | 226-4228-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-75-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Clear Gloss |
Datasheet | Datasheet |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Kilo International | Diameter 0.750" (19.05mm) |
Series | Height 0.625" (15.88mm) |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,43000 | € 11,43 |
| 5 | € 9,89400 | € 49,47 |
| 20 | € 8,85900 | € 177,18 |
| 40 | € 8,42100 | € 336,84 |
| 60 | € 8,18650 | € 491,19 |
| 100 | € 7,91190 | € 791,19 |
| 260 | € 7,45404 | € 1 938,05 |
| 500 | € 7,17822 | € 3 589,11 |
| 1 000 | € 6,91507 | € 6 915,07 |
| Unit Price without VAT: | € 11,43000 |
|---|---|
| Unit Price with VAT: | € 13,94460 |

