



OEJNI-50-1-5 | |
|---|---|
DigiKey Part Number | 226-4204-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-50-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Clear Gloss |
Datasheet | Datasheet |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Kilo International | Diameter 0.500" (12.70mm) |
Series | Height 0.625" (15.88mm) |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,61000 | € 10,61 |
| 5 | € 9,17200 | € 45,86 |
| 20 | € 8,20450 | € 164,09 |
| 40 | € 7,79625 | € 311,85 |
| 60 | € 7,57750 | € 454,65 |
| 100 | € 7,32140 | € 732,14 |
| 260 | € 6,89442 | € 1 792,55 |
| 500 | € 6,63718 | € 3 318,59 |
| 1 000 | € 6,39181 | € 6 391,81 |
| Unit Price without VAT: | € 10,61000 |
|---|---|
| Unit Price with VAT: | € 12,94420 |

